Part Details for PXP6011/03S/CR/0507 by Bulgin
Overview of PXP6011/03S/CR/0507 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXP6011/03S/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2536
|
Newark | 6000 Series Inline Connector 3 Pole |Bulgin Limited PXP6011/03S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 | Buy Now |
DISTI #
5831-PXP6011/03S/CR/0507-ND
|
DigiKey | INLINE CONNECTOR 3 POLE Min Qty: 15 Container: Retail Package MARKETPLACE PRODUCT |
90 In Stock |
|
$13.0400 | Buy Now |
DISTI #
PXP6011/03S/CR/0507-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4183 | Buy Now |
DISTI #
167-PXP601103SCR0507
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$13.0600 / $15.7000 | Order Now |
DISTI #
71033511
|
RS | Circular Connector, crimp | Bulgin PXP6011/03S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6000 / $16.5700 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXP6011 Series 3 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (White Gland) Plastic Body RoHS: Compliant | 0 |
|
$12.1300 / $16.1700 | Buy Now |
DISTI #
77339281
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 90 |
|
$9.1644 / $14.8592 | Buy Now |
DISTI #
PXP6011/03S/CR0507
|
TME | Connector: circular, plug, female, PIN: 3, w/o contacts, for cable Min Qty: 30 | 0 |
|
$12.2500 | RFQ |
DISTI #
PXP6011/03S/CR/0507
|
Avnet Abacus | (Alt: PXP6011/03S/CR/0507) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PXP6011/03S/CR/0507
PXP6011/03S/CR/0507 CAD Models
PXP6011/03S/CR/0507 Part Data Attributes
|
PXP6011/03S/CR/0507
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6011/03S/CR/0507
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 2.685 inch | |
Body Diameter | 1.023 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 |