Part Details for PXP6010/16P/CR/0910 by Bulgin
Results Overview of PXP6010/16P/CR/0910 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP6010/16P/CR/0910 Information
PXP6010/16P/CR/0910 by Bulgin is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXP6010/16P/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6307
|
Newark | Circular Connector Housing, Buccaneer 6000 Series, Plug, 16, Pin, Cable Mount Rohs Compliant: Yes |B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$15.5400 / $22.2700 | Buy Now |
DISTI #
708-1519-ND
|
DigiKey | CONN PLG HSG MALE 16POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9243 / $18.4900 | Buy Now |
DISTI #
167-PXP601016PCR0910
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 9 |
|
$11.4800 / $18.0600 | Buy Now |
DISTI #
70266448
|
RS | Conn, Circ.,Plug, FleX, Plastic,16 Pos.,Pin, IP68+, 9-10 CE, Buccaneer 6000 Series | Bulgin PXP6010/... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3800 / $18.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks | 0 |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Crimp/Solder ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant | 0 |
|
$11.8900 / $15.8400 | Buy Now |
DISTI #
87462425
|
Verical | Conn Circular PIN 16 POS Crimp/Solder ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2326 | Americas - 26 |
|
$12.2780 | Buy Now |
DISTI #
87353772
|
Verical | Conn Circular PIN 16 POS Crimp/Solder ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$20.4820 | Buy Now |
|
Quest Components | 1 |
|
$17.7179 | Buy Now | |
DISTI #
PXP6010/16P/CR0910
|
TME | Connector: circular, plug, male, PIN: 16, w/o contacts, for cable Min Qty: 1 | 10 |
|
$9.6100 / $15.1100 | Buy Now |
Part Details for PXP6010/16P/CR/0910
PXP6010/16P/CR/0910 CAD Models
PXP6010/16P/CR/0910 Part Data Attributes
|
PXP6010/16P/CR/0910
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6010/16P/CR/0910
Bulgin
CONN PLG HSG MALE 16POS INLINE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR |