There are no models available for this part yet.
Overview of PXP6010/16P/CR/0405 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for PXP6010/16P/CR/0405 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X2498
|
Newark | 6000 Series Flex Connector 16 Pole |Bulgin Limited PXP6010/16P/CR/0405 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 | Buy Now | |
DISTI #
PXP6010/16P/CR/0405-ND
|
DigiKey | CONN PLG HSG MALE 16POS INLINE Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3667 | Buy Now | |
DISTI #
167-PXP601016PCR0405
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$12.7600 / $17.2800 | Order Now | |
DISTI #
71033477
|
RS | Circular Connector, crimp | Bulgin PXP6010/16P/CR/0405 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 / $16.3600 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 16 Contact Plug Crimp/Solder Termination (contacts available separately) 4mm-5mm Cable (Dark Grey Gland) Plastic Body RoHS: Compliant | 0 |
|
$11.7000 / $15.5300 | Buy Now |
CAD Models for PXP6010/16P/CR/0405 by Bulgin
Part Data Attributes for PXP6010/16P/CR/0405 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC; VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.086 inch
|
Body Diameter
|
1.259 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
16
|