Part Details for PXP6010/04P/CR/0709 by Bulgin
Results Overview of PXP6010/04P/CR/0709 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP6010/04P/CR/0709 Information
PXP6010/04P/CR/0709 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXP6010/04P/CR/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1600
|
Newark | Circ Pwr Conn, Plug, 4Pos, Crimp/Solder, Product Range:6000 Series Buccaneer, Circular Connector S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$10.3200 | Buy Now |
DISTI #
708-PXP6010/04P/CR/0709-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19 In Stock |
|
$10.9624 / $14.1700 | Buy Now |
DISTI #
167-PXP601004PCR0709
|
Mouser Electronics | Standard Circular Connector 6000 SERIES FLEX CONNECTOR 4 POLE PLUG RoHS: Compliant | 19 |
|
$10.9600 / $14.1700 | Buy Now |
DISTI #
V99:2348_28626889
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2346 | Americas - 20 |
|
$11.1300 / $11.5300 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 4 Contact Plug Crimp/Solder Termination (contacts available sepa... more RoHS: Compliant | 0 |
|
$11.6900 / $15.1200 | Buy Now |
DISTI #
87452523
|
Verical | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2405 | Americas - 40 |
|
$15.5120 | Buy Now |
DISTI #
77263111
|
Verical | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 20 |
|
$11.1300 / $11.5300 | Buy Now |
DISTI #
PXP6010/04P/CR/0709
|
IBS Electronics | PXP6010/04P/CR/0709 by BULGIN LIMITED is a flex cable connector from the PXP6010 series featuring 4 ... more Min Qty: 10 Package Multiple: 1 | 40 |
|
$8.0750 / $12.9375 | Buy Now |
Part Details for PXP6010/04P/CR/0709
PXP6010/04P/CR/0709 CAD Models
PXP6010/04P/CR/0709 Part Data Attributes
|
PXP6010/04P/CR/0709
Bulgin
Buy Now
|
Compare Parts:
PXP6010/04P/CR/0709
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |