Part Details for PXP6010/04P/CR/0507 by Bulgin
Overview of PXP6010/04P/CR/0507 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXP6010/04P/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1599
|
Newark | Circ Pwr Conn, Plug, 4Pos, Crimp/Solder, Product Range:6000 Series Buccaneer, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP6010/04P/CR/0507 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$11.5400 / $15.9200 | Buy Now |
DISTI #
708-PXP6010/04P/CR/0507-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
28 In Stock |
|
$10.9998 / $21.2200 | Buy Now |
DISTI #
167-PXP601004PCR0507
|
Mouser Electronics | Standard Circular Connector 6000 SERIES FLEX CONNECTOR 4 POLE PLUG RoHS: Compliant | 19 |
|
$10.9900 / $19.3500 | Buy Now |
DISTI #
V99:2348_28626888
|
Arrow Electronics | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2350 | Americas - 19 |
|
$11.1300 / $15.4300 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 4 Contact Plug Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (White Gland) Plastic Body RoHS: Compliant | 0 |
|
$11.6900 / $15.1200 | Buy Now |
DISTI #
79054387
|
Verical | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 40 |
|
$9.6740 / $15.5260 | Buy Now |
DISTI #
77263113
|
Verical | Conn Circular PIN 4 POS Crimp/Solder ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 19 |
|
$11.1300 / $11.3400 | Buy Now |