Part Details for PXP6010/02P/CR/0507 by Bulgin
Results Overview of PXP6010/02P/CR/0507 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP6010/02P/CR/0507 Information
PXP6010/02P/CR/0507 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXP6010/02P/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2465
|
Newark | 6000 Series Flex Connector 2 Pole P |Bulgin Limited PXP6010/02P/CR/0507 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 | Buy Now |
DISTI #
PXP6010/02P/CR/0507-ND
|
DigiKey | CONN PLUG HSG MALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$11.4876 / $14.7900 | Buy Now |
DISTI #
167-PXP601002PCR0507
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 40 |
|
$11.4800 / $14.7900 | Buy Now |
DISTI #
71033444
|
RS | Circular Connector, crimp | Bulgin PXP6010/02P/CR/0507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 35 |
|
$11.9500 / $14.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks | 0 |
|
$11.7900 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXP6010 Series 2 Contact Plug Crimp/Solder Termination (contacts available sepa... more RoHS: Compliant | 0 |
|
$11.8900 / $15.8400 | Buy Now |
DISTI #
PXP6010/02P/CR0507
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 1 | 0 |
|
$9.8100 / $17.5800 | RFQ |
DISTI #
PXP6010/02P/CR/0507
|
Avnet Abacus | (Alt: PXP6010/02P/CR/0507) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PXP6010/02P/CR/0507
PXP6010/02P/CR/0507 CAD Models
PXP6010/02P/CR/0507 Part Data Attributes
|
PXP6010/02P/CR/0507
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXP6010/02P/CR/0507
Bulgin
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 2 |