-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7835
|
Newark | Usb Cable, 3.1 A-C Plug, 1M, Black, Connector To Connector:Type A Plug To Type C Plug, Cable Lengt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$44.1200 / $65.1600 | Buy Now |
DISTI #
708-PXP4040/C/A/1M00-ND
|
DigiKey | CBL A PLUG-C PLUG W/COUPL 3.28' Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9787 / $70.5400 | Buy Now |
DISTI #
167-PXP4040/C/A/1M00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 4000 Series C-Type USB Conn 1M Cbl RoHS: Compliant | 91 |
|
$49.8600 / $60.3900 | Buy Now |
DISTI #
71925299
|
RS | Connector, Fully O/M USB Cable Standard A Plug To Sealed C-Type Plug 1M Cable | Bulgin PXP4040/C/A/1... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$56.3200 / $68.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$50.9800 | Buy Now |
|
Onlinecomponents.com | Fully Overmoulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 1m Cable RoHS: Compliant |
46 Partner Stock |
|
$49.6800 / $106.0900 | Buy Now |
DISTI #
PXP4040/C/1M00
|
TME | Cable, USB Buccaneer, USB A plug,USB C plug, IP68, 1m Min Qty: 1 | 0 |
|
$51.0500 / $72.9200 | RFQ |
|
Master Electronics | Fully Overmoulded USB Cable PXP4040/C/A Series USB Standard A Plug To Sealed C-Type Plug 1m Cable RoHS: Compliant |
46 Partner Stock |
|
$49.6800 / $106.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXP4040/C/A/1M00
Bulgin
Buy Now
|
Compare Parts:
PXP4040/C/A/1M00
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |