Part Details for PXP4011/06S/3035 by Bulgin
Overview of PXP4011/06S/3035 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035AYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035BGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for PXP4011/06S/3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3131
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp/Solder Socket - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/06S/3035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/06S/3035-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$15.8500 / $18.8500 | Buy Now |
DISTI #
708-2794-ND
|
DigiKey | CONN RCPT HSG FMALE 6POS INLINE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7372 | Buy Now |
DISTI #
167-PXP4011/06S/3035
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 6 P Sckt 3.0mm-3.5mm Cb RoHS: Compliant | 0 |
|
$10.9000 / $13.0000 | Order Now |
DISTI #
71235203
|
RS | 4000 SERIES IN-LINE CONENCTOR 6 POLE SOCKET | Bulgin PXP4011/06S/3035 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
25 Partner Stock |
|
$9.5000 / $12.6900 | Buy Now |
DISTI #
77351736
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$7.2520 / $8.0500 | Buy Now |
DISTI #
PXP4011/06S/3035
|
TME | Connector: circular, plug, female, PIN: 6, w/o contacts, for cable Min Qty: 1 | 50 |
|
$5.1800 / $6.3800 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk RoHS: Compliant |
25 Partner Stock |
|
$9.5000 / $12.6900 | Buy Now |