Part Details for PXP4011/04S/5560 by Bulgin
Results Overview of PXP4011/04S/5560 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP4011/04S/5560 Information
PXP4011/04S/5560 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
66925-560LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 120 Positions, 2.54mm (0.100in) Pitch | |
10135560-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts |
Price & Stock for PXP4011/04S/5560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3120
|
Newark | Circular Connector, Plug, 4Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector She... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/04S/5560-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$8.0000 / $12.8400 | Buy Now |
DISTI #
708-2783-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6644 | Buy Now |
DISTI #
167-PXP4011/04S/5560
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 4 P Sckt 5.5mm-6.0mm Cb RoHS: Compliant | 0 |
|
$10.4700 / $14.6800 | Order Now |
DISTI #
71235192
|
RS | 4000 SERIES IN-LINE CONENCTOR 4 POLE SOCKET | Bulgin PXP4011/04S/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $13.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
65 Partner Stock |
|
$9.5000 / $12.6900 | Buy Now |
DISTI #
65692679
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 65 |
|
$7.5000 / $12.0400 | Buy Now |
DISTI #
87358760
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$8.0080 | Buy Now |
DISTI #
43246286
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 44 |
|
$3.2856 / $3.4331 | Buy Now |