There are no models available for this part yet.
Overview of PXP4011/02P/5560 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT | |
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M |
Price & Stock for PXP4011/02P/5560 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC3096
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/02P/5560 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$9.6900 / $13.4400 | Buy Now | |
DISTI #
708-2759-ND
|
DigiKey | CONN RCPT HSG MALE 2POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8532 | Buy Now | |
DISTI #
167-PXP4011/02P/5560
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 2 P Pin 5.5mm-6.0mm Cbl RoHS: Compliant | 0 |
|
$11.2800 / $16.1900 | Order Now | |
DISTI #
71235168
|
RS | 4000 SERIES IN-LINE CONENCTOR 2 POLE PIN | Bulgin PXP4011/02P/5560 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $13.1100 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
50 In Stock |
|
$11.5800 / $17.4800 | Buy Now | ||
DISTI #
81318796
|
Verical | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2418 | Americas - 50 |
|
$16.1200 / $22.7240 | Buy Now | |
DISTI #
PXP4011/02P/5560
|
TME | Connector: circular, plug, male, PIN: 2, w/o contacts, for cable Min Qty: 13 | 0 |
|
$12.4800 / $14.2700 | RFQ | |
DISTI #
C1S136500071991
|
Chip1Stop | Connector Circular RoHS: Compliant | 5 |
|
$14.7000 | Buy Now | |
Master Electronics | Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant |
50 In Stock |
|
$11.5800 / $17.4800 | Buy Now |
CAD Models for PXP4011/02P/5560 by Bulgin
Part Data Attributes for PXP4011/02P/5560 by Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|