Part Details for PXP4011/08P/6570 by Bulgin
Overview of PXP4011/08P/6570 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4011/08P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9822
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/08P/6570 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $16.2700 | Buy Now |
DISTI #
708-2021-ND
|
DigiKey | CONN RCPT HSG MALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
224 In Stock |
|
$9.3250 / $11.6500 | Buy Now |
DISTI #
177-PXP4011/08P/6570
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 8 P Plug 6.5-7mm Cbl RoHS: Compliant | 445 |
|
$9.0900 / $9.2700 | Buy Now |
DISTI #
70780518
|
RS | Connector, Circular, Flex In-Line Body, Pin, 6.5-7.0mm, 8 Contacts, 4000 Series | Bulgin PXP4011/08P/6570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 47 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | Inline Cable Connector PXP4011 Series 8 Contact Plug 6.5mm-7.0mm Cable RoHS: Compliant | 0 |
|
$9.7100 / $13.1300 | Buy Now |