Part Details for PXP4011/03P/6570 by Bulgin
Overview of PXP4011/03P/6570 by Bulgin
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PXP4011/03P/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9806
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/03P/6570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$1.9200 | Buy Now |
DISTI #
708-2005-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5622 | Buy Now |
DISTI #
177-PXP4011/03P/6570
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 3 P Plug 6.5-7mm Cbl RoHS: Compliant | 95 |
|
$9.6000 / $15.4400 | Buy Now |
DISTI #
70780502
|
RS | Connector, Circular, Flex In-Line Body, Pin, 6.5-7.0mm, 3 Contacts, 4000 Series | Bulgin PXP4011/03P/6570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 48 |
|
$4.8500 | Buy Now |
|
Onlinecomponents.com | Inline Cable Connector PXP4011 Series 3 Contact Plug 6.5mm-7.0mm Cable RoHS: Compliant |
192 Partner Stock |
|
$9.7100 / $13.1300 | Buy Now |
DISTI #
71793214
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 192 |
|
$9.8800 / $10.6800 | Buy Now |
DISTI #
24144877
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 28 |
|
$4.3650 | Buy Now |
DISTI #
PXP401103P6570-0
|
TME | PXP4011/03P/6570 Min Qty: 3 | 192 |
|
$8.8159 / $15.7049 | Buy Now |
DISTI #
PXP4011/03P/6570
|
Avnet Abacus | (Alt: PXP4011/03P/6570) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500049576
|
Chip1Stop | Inline power rewireable RoHS: Compliant | 192 |
|
$11.1000 / $12.7000 | Buy Now |