Part Details for PXP4011/03P/3035 by Bulgin
Overview of PXP4011/03P/3035 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4011/03P/3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9799
|
Newark | Circular Connector, Rcpt, 3Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin - Contacts Not Supplied Rohs Compliant: Yes |Bulgin Limited PXP4011/03P/3035 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.9200 | Buy Now |
DISTI #
708-1998-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
118 In Stock |
|
$9.3250 / $11.6500 | Buy Now |
DISTI #
177-PXP4011/03P/3035
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 3 P Plug 3-3.5mm Cbl RoHS: Compliant | 93 |
|
$9.3200 / $11.6500 | Buy Now |
DISTI #
70780495
|
RS | Connector, Circular, Flex In-Line Body, Pin, 3.0-3.5mm, 3 Contacts, 4000 Series | Bulgin PXP4011/03P/3035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 46 |
|
$9.3200 / $11.6500 | Buy Now |
|
Onlinecomponents.com | Inline Cable Connector PXP4011 Series 3 Contact Plug 3.0mm-3.5mm Cable RoHS: Compliant |
50 In Stock |
|
$9.7100 / $13.1300 | Buy Now |
DISTI #
PXP4011/03P/3035
|
TME | Connector: circular, plug, male, PIN: 3, w/o contacts, for cable Min Qty: 1 | 50 |
|
$8.9400 / $14.0500 | Buy Now |
|
Master Electronics | Inline Cable Connector PXP4011 Series 3 Contact Plug 3.0mm-3.5mm Cable RoHS: Compliant |
50 In Stock |
|
$9.7100 / $13.1300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$12.7600 / $13.6700 | Buy Now |