Part Details for PXP4011/02S/4045 by Bulgin
Results Overview of PXP4011/02S/4045 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXP4011/02S/4045 Information
PXP4011/02S/4045 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXP4011/02S/4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3101
|
Newark | Circular Connector, Plug, 2Pos, Cable, Product Range:Buccaneer 4000 Series, Circular Connector She... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.1800 | Buy Now |
DISTI #
2266-PXP4011/02S/4045-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$11.6300 / $13.8200 | Buy Now |
DISTI #
708-2764-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2 In Stock |
|
$9.2691 / $15.0900 | Buy Now |
DISTI #
167-PXP4011/02S/4045
|
Mouser Electronics | Standard Circular Connector In-Line Flex Cbl 2 P Sckt 4.0mm-4.5mm Cb RoHS: Compliant | 64 |
|
$9.2000 / $14.9100 | Buy Now |
DISTI #
71235173
|
RS | 4000 SERIES IN-LINE CONENCTOR 2 POLE SOCKET | Bulgin PXP4011/02S/4045 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $13.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
48 Partner Stock |
|
$9.5000 / $12.6900 | Buy Now |
DISTI #
PXP4011/02S/4045
|
TME | Connector: circular, plug, female, PIN: 2, w/o contacts, for cable Min Qty: 1 | 49 |
|
$4.8900 / $6.0200 | Buy Now |
|
Master Electronics | Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
48 Partner Stock |
|
$9.5000 / $12.6900 | Buy Now |