Part Details for PXP4010/08S/6570 by Bulgin
Overview of PXP4010/08S/6570 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PXP4010/08S/6570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3819
|
Newark | Circular Conn, Rcpt, 8Pos, Crimp/Solder Rohs Compliant: Yes |Bulgin Limited PXP4010/08S/6570 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$10.0400 / $13.9100 | Buy Now |
DISTI #
708-1981-ND
|
DigiKey | CONN PLG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
44 In Stock |
|
$10.9252 / $16.5800 | Buy Now |
DISTI #
167-PXP4010/08S/6570
|
Mouser Electronics | Standard Circular Connector Flex Cbl Conn 8 P Sckt 6.5mm-7.0mm Cbl RoHS: Compliant | 15 |
|
$10.9200 / $16.5700 | Buy Now |
DISTI #
70780478
|
RS | Connector, Circular, Flex Body, Socket, 6.5-7.0mm, 8 Contacts, 4000 Series | Bulgin PXP4010/08S/6570 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3000 / $13.2800 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXP4010 Series 8 Contact Socket 6.5mm-7.0mm Cable RoHS: Compliant | 0 |
|
$9.5900 / $12.8600 | Buy Now |
DISTI #
PXP4010/08S/6570
|
TME | Connector: circular, plug, female, PIN: 8, w/o contacts, for cable Min Qty: 1 | 0 |
|
$16.7000 / $20.8800 | RFQ |
DISTI #
PXP4010/08S/6570
|
Avnet Abacus | Conn Circular SKT 8 POS Solder/Crimp STR Cable Mount 8 Terminal 1 Port (Alt: PXP4010/08S/6570) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |