There are no models available for this part yet.
Overview of PXP4002/002/10P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for PXP4002/002/10P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM3969
|
Newark | Cir Cable, 10P R/A Plug-Free End, 6.6Ft, Connector To Connector:90° Circular Plug To Free End, No. Of Positions:10Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Bulgin Limited PXP4002/002/10P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
167-PXP4002/002/10P
|
Mouser Electronics | Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - Right Angle - 2m - 10 Contacts - Plug RoHS: Compliant | 0 |
|
$26.6400 / $29.1700 | Order Now | |
DISTI #
75532349
|
RS | 4000 SERIES OVERMOULDED CABLE ASSEM | Bulgin PXP4002/002/10P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0900 / $34.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0800 / $37.0400 | Buy Now |