Part Details for PXP4002/002/04P by Bulgin
Overview of PXP4002/002/04P by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4002/002/04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3963
|
Newark | Cir Cable, 4P R/A Plug-Free End, 6.6Ft, Connector To Connector:90° Circular Plug To Free End, No. Of Positions:4Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Bulgin Limited PXP4002/002/04P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXP4002/002/04P-ND
|
DigiKey | PRE-WIRED FLEX CABLE CONNECTOR - Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6000 / $37.0000 | Buy Now |
DISTI #
167-PXP4002/002/04P
|
Mouser Electronics | Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - Right Angle - 2m - 4 Contacts - Plug RoHS: Compliant | 0 |
|
$20.8900 / $37.5800 | Order Now |
DISTI #
75532343
|
RS | 4000 SERIES OVERMOULDED CABLE ASSEM | Bulgin PXP4002/002/04P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5000 / $28.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1100 / $31.4000 | Buy Now |