Part Details for PXP4002/001/08S by Bulgin
Overview of PXP4002/001/08S by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXP4002/001/08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM3954
|
Newark | Cir Cable, 8P R/A Rcpt-Free End, 3.3Ft, Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Bulgin Limited PXP4002/001/08S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXP4002/001/08S-ND
|
DigiKey | PRE-WIRED FLEX CABLE CONNECTOR - Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4572 / $35.4700 | Buy Now |
DISTI #
167-PXP4002/001/08S
|
Mouser Electronics | Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - Right Angle - 1m - 8 Contacts - Socket RoHS: Compliant | 0 |
|
$19.6900 / $35.4700 | Order Now |
DISTI #
75532334
|
RS | 4000 SERIES OVERMOULDED CABLE ASSEM | Bulgin PXP4002/001/08S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9700 / $26.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9000 / $28.2700 | Buy Now |