There are no models available for this part yet.
Overview of PXP4000/002/06P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PXP4000/002/06P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM3881
|
Newark | Circular Cable, 6P Plug-Free End, 6.6Ft, Connector To Connector:Circular Plug To Free End, No. Of Positions:6Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Buccaneer 4000 Series |Bulgin Limited PXP4000/002/06P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
708-PXP4000/002/06P-ND
|
DigiKey | PRE-WIRED FLEX CABLE CONNECTOR - Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1726 / $45.1100 | Buy Now | |
DISTI #
167-PXP4000/002/06P
|
Mouser Electronics | Sensor Cables / Actuator Cables Pre-wired Flex Cable Connector - 2m - 6 Contacts - Plug RoHS: Compliant | 0 |
|
$25.1700 / $45.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0200 / $36.9600 | Buy Now |