Part Details for PXO7809-500-M-TR by Bel Fuse
Overview of PXO7809-500-M-TR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXO7809-500-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXO7809-500-M-TR
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 12~36 VDC INPUT, 9 VDC OUTPUT, SMT - Tape and Reel (Alt: PXO7809-500-M-TR) Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |