Part Details for PXMBNI78FPF04AFLPG135005 by Bulgin
Overview of PXMBNI78FPF04AFLPG135005 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI78FPF04AFLPG135005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1528
|
Newark | Cable Assy, 7/8" Rcpt-Free End, 500Mm Rohs Compliant: Yes |Bulgin Limited PXMBNI78FPF04AFLPG135005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$35.8300 | Buy Now |
DISTI #
85AK5346
|
Newark | Cable Assy, 7/8" Rcpt-Free End, 19.7", Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Buccaneer Series |Bulgin Limited PXMBNI78FPF04AFLPG135005 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-PXMBNI78FPF04AFLPG135005-ND
|
DigiKey | CONN FMALE W/SKTS 500MM 4POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
48 In Stock |
|
$25.3909 / $34.2900 | Buy Now |
DISTI #
167-PXBNI78P4APG1355
|
Mouser Electronics | Sensor Cables / Actuator Cables 4 Contacts 7/8" Front Panel Mounting Female RoHS: Compliant | 15 |
|
$23.9900 / $32.6900 | Buy Now |
DISTI #
74748063
|
RS | 4 Contacts 7/8 Front Panel Mounting Female 500mm Flying Leads | Bulgin PXMBNI78FPF04AFLPG135005 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7400 / $31.2000 | RFQ |
|
Onlinecomponents.com |
50 Partner Stock |
|
$21.9700 / $32.9500 | Buy Now | |
|
Master Electronics |
50 Partner Stock |
|
$21.9700 / $32.9500 | Buy Now |