Part Details for PXMBNI08FPM05BFL002 by Bulgin
Overview of PXMBNI08FPM05BFL002 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXMBNI08FPM05BFL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2047
|
Newark | Metal Brass - Nickel Plating M8 Fro |Bulgin Limited PXMBNI08FPM05BFL002 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5700 | Buy Now |
DISTI #
708-PXMBNI08FPM05BFL002-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 0.66' Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3168 | Buy Now |
DISTI #
167-BNI08FPM05BFL002
|
Mouser Electronics | Circular Metric Connectors M8 Series Front Panel Mount Conn RoHS: Compliant | 0 |
|
$21.7700 / $24.0100 | Order Now |
DISTI #
71078224
|
RS | M8B Code, Front Panel, 5-P Pins, 200mm Flying Leads, Buccaneer M8 Series | Bulgin PXMBNI08FPM05BFL002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2000 / $24.0000 | RFQ |
|
Onlinecomponents.com | M8 Series B Code Brass Nickel Plated Front Panel Mount Connector 5 Contact Pins 200 MM Flying Leads RoHS: Compliant | 0 |
|
$18.0600 / $23.9100 | Buy Now |