Part Details for PXMBNI05RPM04AFL001 by Bulgin
Results Overview of PXMBNI05RPM04AFL001 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXMBNI05RPM04AFL001 Information
PXMBNI05RPM04AFL001 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PXMBNI05RPM04AFL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2346
|
Newark | Sensor Cord, 4P M5 Plug-Free End, 0.1M, Connector Type A:M5 Plug, Connector Type B:Free End, No. ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $20.6000 | Buy Now |
DISTI #
708-2130-ND
|
DigiKey | CONN RCPT MALE 4P WIRE LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45 In Stock |
|
$16.8923 / $26.1900 | Buy Now |
DISTI #
167-BNI05RPM04AFL001
|
Mouser Electronics | Circular Metric Connectors M5 Series Rear Panel Mount Conn RoHS: Compliant | 164 |
|
$15.9800 / $24.1700 | Buy Now |
DISTI #
71078198
|
RS | M5 A Code, Brass/Nickel, Rear, 4-P, 100mm Flying Leads, Buccaneer M5 Series | Bulgin PXMBNI05RPM04AF... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 14 |
|
$20.4500 / $26.5600 | Buy Now |
|
Future Electronics | M5 Rear Panel Mounting Male 4 Contacts A-Code Flying Lead RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Bulk |
0 Bulk |
|
$16.4000 / $17.2200 | Buy Now |
|
Onlinecomponents.com | M5 Series A Code Brass Nickel Plated Rear Panel Mount Connector 4 Contact Pins 100 MM Flying Leads RoHS: Compliant |
25 In Stock |
|
$17.0000 / $23.1900 | Buy Now |
DISTI #
87626225
|
Verical | Cable Assembly Assembled Circular 0.1m M5 Circular 4 POS M RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2452 | Americas - 25 |
|
$23.9460 / $30.1470 | Buy Now |
DISTI #
PXMBNI05RPM04AF001
|
TME | Connector: M5, socket, male, cables, PIN: 4, IP67, 60V, 100mm, 1A Min Qty: 1 | 0 |
|
$14.2500 / $20.9600 | RFQ |
|
Master Electronics | M5 Series A Code Brass Nickel Plated Rear Panel Mount Connector 4 Contact Pins 100 MM Flying Leads RoHS: Compliant |
25 In Stock |
|
$17.0000 / $23.1900 | Buy Now |