-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8642
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:Buccaneer 7000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM7012/03P/ST Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3500 / $38.0200 | Buy Now |
DISTI #
708-1841-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35 In Stock |
|
$32.6692 / $44.1200 | Buy Now |
DISTI #
177-PXM7012/03P/ST
|
Mouser Electronics | Standard Circular Connector Metal 3pos Male Panel Mnt screw term RoHS: Compliant | 24 |
|
$31.3100 / $39.4300 | Buy Now |
DISTI #
70329211
|
RS | Connector, Panel Mount, 3-Pole, Male/Pin, Screw Term., Metal, 7000 Series | Bulgin PXM7012/03P/ST RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4900 / $43.5600 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
62 In Stock |
|
$30.6200 / $39.8500 | Buy Now |
DISTI #
65276691
|
Verical | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2205 | Americas - 60 |
|
$40.4274 / $50.4430 | Buy Now |
DISTI #
PXM7012/03P/ST
|
TME | Connector: circular, socket, male, PIN: 3, Buccaneer 7000, 25A, 600V Min Qty: 30 | 0 |
|
$28.2300 | RFQ |
DISTI #
PXM7012/03P/ST
|
Avnet Abacus | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port (Alt: PXM7012/03P/ST) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Buccaneer® RoHS: Compliant |
62 In Stock |
|
$30.6200 / $39.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXM7012/03P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7012/03P/ST
Bulgin
Circular Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |