Part Details for PXM7011/32S/CR/1113/SN by Bulgin
Overview of PXM7011/32S/CR/1113/SN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PXM7011/32S/CR/1113/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8637
|
Newark | Circular Connector, Receptacle, 32 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial, Contact Gender:Socket, Gender:Receptacle Rohs Compliant: Yes |Bulgin Limited PXM7011/32S/CR/1113/SN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0000 / $50.4000 | Buy Now |
DISTI #
PXM7011/32S/CR/1113/SN-ND
|
DigiKey | CONN RCPT HSG FMALE 32PS INLINE Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7180 | Buy Now |
DISTI #
167-PXM701132S1113SN
|
Mouser Electronics | Standard Circular Connector Metal In-Line 32pos FML crimp w/screen RoHS: Compliant | 0 |
|
$47.1900 / $53.0900 | Order Now |
DISTI #
70329207
|
RS | Conn., In-Line Flex, 32-P, Fem/Socket, Crimp Term, 11-13mm Cable Entry, Metal, w/Screen | Bulgin PXM7011/32S/CR/1113/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1400 / $57.3400 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM7011 Series 32 Contact Socket Crimp/Solder Termination (contacts available separately) 11mm-13mm Cable (Yellow Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$41.1200 / $54.4300 | Buy Now |
Part Details for PXM7011/32S/CR/1113/SN
PXM7011/32S/CR/1113/SN CAD Models
PXM7011/32S/CR/1113/SN Part Data Attributes
|
PXM7011/32S/CR/1113/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7011/32S/CR/1113/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.858 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 32 |