Part Details for PXM7011/10S/CR/0507 by Bulgin
Overview of PXM7011/10S/CR/0507 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PXM7011/10S/CR/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8610
|
Newark | Circular Connector, Receptacle, 10 Position, Cable, Product Range:Buccaneer 7000 Series, Connector Body Material:Zinc Body, Connector Mounting:Cable Mount, Connector Type:Circular Industrial, Contact Gender:Socket, Gender:Receptacle Rohs Compliant: Yes |Bulgin Limited PXM7011/10S/CR/0507 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1300 / $46.9100 | Buy Now |
DISTI #
PXM7011/10S/CR/0507-ND
|
DigiKey | CONN RCPT HSG FMALE 10PS INLINE Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9803 | Buy Now |
DISTI #
167-PXM701110SCR0507
|
Mouser Electronics | Standard Circular Connector Metal In-Line 10pos female crimp term. RoHS: Compliant | 0 |
|
$44.6300 / $44.9800 | Order Now |
DISTI #
70329313
|
RS | Connector, In-Line Flex, 10-Pole, Fem./Socket, Crimp Term., 5-7mm Cable Entry, Metal | Bulgin PXM7011/10S/CR/0507 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5400 / $55.0600 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM7011 Series 10 Contact Socket Crimp/Solder Termination (contacts available separately) 5mm-7mm Cable (Grey Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$39.8500 / $55.6700 | Buy Now |
Part Details for PXM7011/10S/CR/0507
PXM7011/10S/CR/0507 CAD Models
PXM7011/10S/CR/0507 Part Data Attributes
|
PXM7011/10S/CR/0507
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7011/10S/CR/0507
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.858 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 10 |