Part Details for PXM7010/06S/ST/1113 by Bulgin
Overview of PXM7010/06S/ST/1113 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PXM7010/06S/ST/1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X8498
|
Newark | Circular Connector, Plug, 6 Position, Cable, Product Range:Buccaneer 7000 Series, No. Of Contacts:6Contacts, Connector Body Material:Zinc Body, Contact Material:Brass, Connector Mounting:Cable Mount, Contact Gender:Socket Rohs Compliant: Yes |Bulgin Limited PXM7010/06S/ST/1113 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3800 / $72.0700 | Buy Now |
DISTI #
PXM7010/06S/ST/1113-ND
|
DigiKey | CONN PLUG FMALE 6P NICKEL SCREW Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.8113 | Buy Now |
DISTI #
167-PXM701006SST1113
|
Mouser Electronics | Standard Circular Connector Metal Flex Conn 6pos female screw RoHS: Compliant | 0 |
|
$65.9800 / $66.4300 | Order Now |
DISTI #
70329255
|
RS | Connector, Flex, 6-Pole, Fem./Socket, Screw Term., 11-13mm Cable Entry, Metal | Bulgin PXM7010/06S/ST/1113 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1100 / $83.0100 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PXM7010 Series 6 Contact Socket Screw Termination (contacts supplied fitted) 11mm-13mm Cable (Yellow Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$54.3500 / $109.1000 | Buy Now |
Part Details for PXM7010/06S/ST/1113
PXM7010/06S/ST/1113 CAD Models
PXM7010/06S/ST/1113 Part Data Attributes
|
PXM7010/06S/ST/1113
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM7010/06S/ST/1113
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC, VDE | |
Backshell Type | SOLID | |
Body Depth | 3.74 inch | |
Body Diameter | 1.653 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |