There are no models available for this part yet.
Overview of PXM7010/02P/ST/1113/SN by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11138FK/B | Rochester Electronics LLC | 54ACT11138 - 3 TO 8 Line Decoder/Demultiplexers/inverting outputs | |
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PXM7010/02P/ST/1113/SN by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ9582
|
Newark | 7000 Series Metal Flex Connector 2 |Bulgin Limited PXM7010/02P/ST/1113/SN RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$110.9100 / $119.7700 | Buy Now | |
DISTI #
708-1762-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$61.6300 / $76.4800 | Buy Now | |
DISTI #
2266-PXM7010/02P/ST/1113/SN-ND
|
DigiKey | CONN PLUG MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$65.4500 / $67.9700 | Buy Now | |
DISTI #
167-PXM7012PST1113SN
|
Mouser Electronics | Standard Circular Connector Metal Flex Conn 2pos male screw w/screen RoHS: Compliant | 0 |
|
$59.7000 / $74.9600 | Order Now | |
DISTI #
70329112
|
RS | Connector, Flex,2-Pole, Male/Pin, Screw Term.,11-13mm Cable Entry, Metal, w/Screen | Bulgin PXM7010/02P/ST/1113/SN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1000 / $72.6200 | RFQ | |
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant |
15 Partner Stock |
|
$50.8700 / $57.4100 | Buy Now | ||
DISTI #
21095456
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$61.3700 / $63.7300 | Buy Now | |
DISTI #
69740237
|
Verical | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$61.3700 / $63.7300 | Buy Now | |
DISTI #
PXM7010/02P/ST1113
|
TME | Connector: circular, plug, male, PIN: 2, internal bayonet,bayonet Min Qty: 30 | 0 |
|
$77.9300 | RFQ | |
DISTI #
PXM7010/02P/ST/1113/SN
|
Avnet Abacus | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port (Alt: PXM7010/02P/ST/1113/SN) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PXM7010/02P/ST/1113/SN by Bulgin
Part Data Attributes for PXM7010/02P/ST/1113/SN by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC, VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.74 inch
|
Body Diameter
|
1.653 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
2
|