-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4606
|
Newark | Coupler, Rj45, Jack-Jack, 8P8C, Cat5E, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions Rohs Compliant: Yes |Bulgin Limited PXM6033TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$46.8600 / $62.3500 | Buy Now |
DISTI #
708-1609-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
103 In Stock |
|
$49.8685 / $61.8800 | Buy Now |
DISTI #
167-PXM6033TP
|
Mouser Electronics | Standard Circular Connector CAT 5E SHIELDED METAL VERSION RoHS: Compliant | 0 |
|
$49.5800 / $58.9500 | Order Now |
DISTI #
70266687
|
RS | Conn Circular CAT 5e Sealed Metal Front Panel Mount Buccaneer 6000 Ser. Et | Bulgin PXM6033TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 24 |
|
$48.7800 / $63.3500 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk RoHS: Compliant |
16 In Stock |
|
$46.5400 / $60.8300 | Buy Now |
DISTI #
PXM6033TP
|
TME | Connector: RJ45, coupler, shielded, push-pull, Buccaneer 6000 Min Qty: 1 | 2 |
|
$45.2000 / $56.5000 | Buy Now |
DISTI #
PXM6033TP
|
Avnet Abacus | CONN MOD COUPLER 8P8C TO 8P8C (Alt: PXM6033TP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
67F5802
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, PXM6033TP Min Qty: 1 | 9 |
|
$32.3901 | Buy Now |
|
Master Electronics | Conn RJ-45 Coupler PL 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e Bulk RoHS: Compliant |
16 In Stock |
|
$46.5400 / $60.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXM6033TP
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6033TP
Bulgin
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |