Part Details for PXM6012/03P/ST by Bulgin
Overview of PXM6012/03P/ST by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6012/03P/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4598
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:Push-Pull Rohs Compliant: Yes |Bulgin Limited PXM6012/03P/ST Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9500 / $33.2500 | Buy Now |
DISTI #
708-1601-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2174 / $36.7500 | Buy Now |
DISTI #
177-PXM6012/03P/ST
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 3 POLE METAL VERSION RoHS: Compliant | 0 |
|
$26.8700 / $33.0100 | Order Now |
DISTI #
70266679
|
RS | 6000 Series,3 Pole Pmnt Conn Socket,32mm Size, Male Contacts, Push-Pull Mating | Bulgin PXM6012/03P/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 20 |
|
$27.0100 / $35.0800 | Buy Now |
|
Onlinecomponents.com | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
20 On Order |
|
$25.8000 / $34.6300 | Buy Now |
DISTI #
77358911
|
Verical | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$38.9143 / $40.6567 | Buy Now |
DISTI #
PXM6012/03P/ST
|
TME | Connector: circular, socket, male, PIN: 3, Buccaneer 6000, 16A, 277V Min Qty: 1 | 10 |
|
$21.6600 / $30.9300 | Buy Now |
DISTI #
PXM6012/03P/ST
|
Avnet Abacus | Conn Circular PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port (Alt: PXM6012/03P/ST) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power PIN 3 POS Screw ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant |
20 On Order |
|
$25.8000 / $34.6300 | Buy Now |
Part Details for PXM6012/03P/ST
PXM6012/03P/ST CAD Models
PXM6012/03P/ST Part Data Attributes
|
PXM6012/03P/ST
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6012/03P/ST
Bulgin
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Mains Connector Rating | 16A, 277V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |