Part Details for PXM6012/03P/CR by Bulgin
Overview of PXM6012/03P/CR by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6012/03P/CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1912
|
Newark | 6000 Series Metal Chassis 3 Pole Pl |Bulgin Limited PXM6012/03P/CR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4800 | Buy Now |
DISTI #
PXM6012/03P/CR-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS PNL MT Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4025 | Buy Now |
DISTI #
167-PXM6012/03P/CR
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 0 |
|
$26.0700 / $32.5700 | Order Now |
DISTI #
71033440
|
RS | Circular Connector, crimp | Bulgin PXM6012/03P/CR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2200 / $34.6000 | RFQ |
|
Onlinecomponents.com | Front Panel Mount Connector PXM6012 Series 3 Contact Plug Crimp/Solder Termination (contacts available separately) Metal Body RoHS: Compliant | 0 |
|
$21.4500 / $30.1100 | Buy Now |
|
Onlinecomponents.com | Front Panel Mount Connector PXM6012 Series 3 Contact Plug Crimp/Solder Termination (contacts available separately) Metal Body RoHS: Compliant | 0 |
|
$23.9000 / $31.6300 | Buy Now |
DISTI #
77343594
|
Verical | Conn Power PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$34.9565 / $36.5455 | Buy Now |
DISTI #
PXM6012/03P/CR
|
TME | Connector: circular, socket, male, PIN: 3, w/o contacts, 16A, brass Min Qty: 20 | 0 |
|
$19.7600 | RFQ |
Part Details for PXM6012/03P/CR
PXM6012/03P/CR CAD Models
PXM6012/03P/CR Part Data Attributes
|
PXM6012/03P/CR
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6012/03P/CR
Bulgin
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR |