Part Details for PXM6011/16S/CR/0910 by Bulgin
Results Overview of PXM6011/16S/CR/0910 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXM6011/16S/CR/0910 Information
PXM6011/16S/CR/0910 by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXM6011/16S/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9568
|
Newark | 6000Metalseriesinlineconnector |Bulgin Limited PXM6011/16S/CR/0910 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$64.7300 / $81.2500 | Buy Now |
DISTI #
06X2449
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/16S/CR/0910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4900 | Buy Now |
DISTI #
2266-PXM6011/16S/CR/0910-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$53.9300 / $63.0800 | Buy Now |
DISTI #
708-1871-ND
|
DigiKey | CONN RCPT HSG FMALE 16PS INLINE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$37.8625 / $55.0100 | Buy Now |
DISTI #
167-PXM601116SCR0910
|
Mouser Electronics | Standard Circular Connector crimp RoHS: Compliant | 20 |
|
$37.8600 / $55.0100 | Buy Now |
DISTI #
71033423
|
RS | Circular Connector, crimp | Bulgin PXM6011/16S/CR/0910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3200 / $56.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$38.8400 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant |
10 Partner Stock |
|
$42.3900 / $62.7300 | Buy Now |
DISTI #
87349273
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$40.2360 | Buy Now |
DISTI #
36791474
|
Verical | Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$50.5800 / $59.1500 | Buy Now |
Part Details for PXM6011/16S/CR/0910
PXM6011/16S/CR/0910 CAD Models
PXM6011/16S/CR/0910 Part Data Attributes
|
PXM6011/16S/CR/0910
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6011/16S/CR/0910
Bulgin
Circular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |