Part Details for PXM6011/03S/ST/0709 by Bulgin
Overview of PXM6011/03S/ST/0709 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
59132-G36-07-099LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for PXM6011/03S/ST/0709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2418
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/03S/ST/0709 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5100 | Buy Now |
DISTI #
PXM6011/03S/ST/0709-ND
|
DigiKey | CONN PLUG FMALE 3P NICKEL SCREW Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8890 | Buy Now |
DISTI #
167-PXM601103SST0709
|
Mouser Electronics | Standard Circular Connector 3P Sckt Screw Term 7-9mm Cbl Metal Body RoHS: Compliant | 0 |
|
$45.6200 / $46.3800 | Order Now |
DISTI #
71033392
|
RS | Circular Connector, screw | Bulgin PXM6011/03S/ST/0709 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5300 / $48.4100 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM6011 Series 3 Contact Socket Screw Termination (contacts supplied fitted) 7mm-9mm Cable (Yellow Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$43.3100 / $60.5100 | Buy Now |
Part Details for PXM6011/03S/ST/0709
PXM6011/03S/ST/0709 CAD Models
PXM6011/03S/ST/0709 Part Data Attributes
|
PXM6011/03S/ST/0709
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6011/03S/ST/0709
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: CCC; VDE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |