Part Details for PXM6011/03P/ST/0507/SN by Bulgin
Overview of PXM6011/03P/ST/0507/SN by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXM6011/03P/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4588
|
Newark | Circular Connector, Receptacle, 3 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Screw Pin, Coupling Style:- Rohs Compliant: Yes |Bulgin Limited PXM6011/03P/ST/0507/SN RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0400 / $46.9000 | Buy Now |
DISTI #
708-1591-ND
|
DigiKey | CONN PLUG MALE 3POS NICKEL SCREW Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3175 | Buy Now |
DISTI #
177-PXM6011/3PST57SN
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 3 POLE METAL VERSION RoHS: Compliant | 0 |
|
$46.3200 / $47.5100 | Order Now |
DISTI #
70266669
|
RS | Flex in-line connector, 3 pole pin contacts | Bulgin PXM6011/03P/ST/0507/SN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9500 / $48.8600 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM6011 Series 3 Contact Plug Screw Termination (contacts supplied fitted) 5mm-7mm Cable (White Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$44.6900 / $65.1400 | Buy Now |
DISTI #
PXM601103PST05-0
|
TME | Connector: circular Min Qty: 1 | 10 |
|
$46.8663 / $61.9026 | Buy Now |
DISTI #
C1S136500031975
|
Chip1Stop | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant pbFree: Yes | 10 |
|
$57.4000 / $68.4000 | Buy Now |