Part Details for PXM6011/03P/CR/0910/SN by Bulgin
Overview of PXM6011/03P/CR/0910/SN by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXM6011/03P/CR/0910/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2399
|
Newark | 6000 Metal Series Inline Connector |Bulgin Limited PXM6011/03P/CR/0910/SN Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2900 | Buy Now |
DISTI #
PXM6011/03P/CR/0910/SN-ND
|
DigiKey | CONN RCPT HSG MALE 3POS INLINE Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7380 | Buy Now |
DISTI #
167-PXM60113PCR910SN
|
Mouser Electronics | Standard Circular Connector 3P Plug Crimp Term 9-10mm Cbl Metl Body RoHS: Compliant | 0 |
|
$45.7300 | Order Now |
DISTI #
71033373
|
RS | Circular Connector, crimp | Bulgin PXM6011/03P/CR/0910/SN RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2000 / $55.9900 | RFQ |
|
Onlinecomponents.com | Inline Cable Connector PXM6011 Series 3 Contact Plug Crimp/Solder Termination (contacts available separately) 9mm-10mm Cable (Light Grey Gland) Metal Body With Braid Termination RoHS: Compliant | 0 |
|
$40.5200 / $56.6100 | Buy Now |
Part Details for PXM6011/03P/CR/0910/SN
PXM6011/03P/CR/0910/SN CAD Models
PXM6011/03P/CR/0910/SN Part Data Attributes
|
PXM6011/03P/CR/0910/SN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6011/03P/CR/0910/SN
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 2.685 inch | |
Body Diameter | 1.023 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 3 |