Part Details for PXM6010/03P/ST/0507/SN by Bulgin
Results Overview of PXM6010/03P/ST/0507/SN by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXM6010/03P/ST/0507/SN Information
PXM6010/03P/ST/0507/SN by Bulgin is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXM6010/03P/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2767
|
Newark | Circular Conn, Plug, 3Pos, Screw Rohs Compliant: Yes |Bulgin Limited PXM6010/03P/ST/0507/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$46.2600 / $58.0700 | Buy Now |
DISTI #
708-1580-ND
|
DigiKey | CONN RCPT MALE 3POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10 In Stock |
|
$56.7876 / $78.5800 | Buy Now |
DISTI #
167-PXM6013PST0507SN
|
Mouser Electronics | Standard Circular Connector 3P Plug Screw Term 5-7mm Cbl Metal Body RoHS: Compliant | 21 |
|
$55.9200 / $76.9500 | Buy Now |
DISTI #
70266658
|
RS | 6000 SER 3 Pole Cable Mount Conn Plug 32mm Size Male Contacts Push-Pull Mating | Bulgin PXM6010/03P/... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 11 |
|
$59.8400 / $77.7200 | Buy Now |
|
Onlinecomponents.com | Flex Cable Connector PXM6010 Series 3 Contact Plug Screw Termination (contacts supplied fitted) 5mm-... more RoHS: Compliant | 0 |
|
$61.3800 / $89.4800 | Buy Now |
DISTI #
87470621
|
Verical | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 13 |
|
$81.7740 | Buy Now |
DISTI #
PXM601003PST0507SN
|
TME | Connector: circular, plug, male, PIN: 3, Buccaneer 6000, for cable Min Qty: 1 | 0 |
|
$77.0000 / $78.3000 | RFQ |
DISTI #
PXM6010/03P/ST/0507/SN
|
IBS Electronics | CONN CIRCULAR PIN 3 POS SCREW ST CABLE MOUNT 3 TERMINAL 1 PORT BULK Min Qty: 1 Package Multiple: 1 | 13 |
|
$55.9375 / $70.7125 | Buy Now |
DISTI #
PXM6010/03P/ST/0507/SN
|
Avnet Abacus | Conn Circular PIN 3 POS Screw ST Cable Mount 3 Terminal Single Port (Alt: PXM6010/03P/ST/0507/SN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |