Part Details for PXM6010/02S/ST/0507/SN by Bulgin
Overview of PXM6010/02S/ST/0507/SN by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXM6010/02S/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9559
|
Newark | 6000Metalseriesflexconnector2 |Bulgin Limited PXM6010/02S/ST/0507/SN RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$109.7100 / $118.4800 | Buy Now |
DISTI #
2266-PXM6010/02S/ST/0507/SN-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$59.8000 / $64.5900 | Buy Now |
DISTI #
708-1579-ND
|
DigiKey | CONN RCPT FMALE 2P NICKEL SCREW Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3565 | Buy Now |
DISTI #
167-PXM6010/2SST57SN
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 2 POLE METAL VERSION RoHS: Compliant | 0 |
|
$64.5400 | Order Now |
DISTI #
70266657
|
RS | 6000 SER,2 Pole Cable Mount Conn Plug,32mm Size, Female Contacts, Push-Pull Mating | Bulgin PXM6010/02S/ST/0507/SN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9400 / $78.4800 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
80 Partner Stock |
|
$65.6600 / $70.4200 | Buy Now |
DISTI #
21107086
|
Verical | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$58.3800 / $63.0400 | Buy Now |
DISTI #
PXM601002SST05-0
|
TME | Connector: circular | 80 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
80 Partner Stock |
|
$65.6600 / $70.4200 | Buy Now |
Part Details for PXM6010/02S/ST/0507/SN
PXM6010/02S/ST/0507/SN CAD Models
PXM6010/02S/ST/0507/SN Part Data Attributes
|
PXM6010/02S/ST/0507/SN
Bulgin
Buy Now
|
Compare Parts:
PXM6010/02S/ST/0507/SN
Bulgin
|
Samacsys Manufacturer | Bulgin |