There are no models available for this part yet.
Overview of PXM6010/16S/CR/0709 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0709-B | Coilcraft Inc | Telecom Transformer | |
B0709- | Coilcraft Inc | DSL transformer, for Ikanos SmartLeap, SMT, not RoHS | |
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S |
Price & Stock for PXM6010/16S/CR/0709 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X2345
|
Newark | 6000 Metal Series Flex Connector 16 |Bulgin Limited PXM6010/16S/CR/0709 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2600 | Buy Now | |
DISTI #
PXM6010/16S/CR/0709-ND
|
DigiKey | CONN PLG HSG FMALE 16POS INLINE Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4340 | Buy Now | |
DISTI #
167-PXM601016SCR0709
|
Mouser Electronics | Standard Circular Connector 16P Sckt Crimp Term 7-9mm Cbl Metal Body RoHS: Compliant | 0 |
|
$49.6200 / $51.1900 | Order Now | |
DISTI #
71033319
|
RS | Circular Connector, crimp | Bulgin PXM6010/16S/CR/0709 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $64.1800 | RFQ | |
Onlinecomponents.com | Flex Cable Connector PXM6010 Series 16 Contact Socket Crimp/Solder Termination (contacts available separately) 7mm-9mm Cable (Yellow Gland) Metal Body No Braid Termination RoHS: Compliant | 0 |
|
$42.0300 / $84.3600 | Buy Now |
CAD Models for PXM6010/16S/CR/0709 by Bulgin
Part Data Attributes for PXM6010/16S/CR/0709 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARD: CCC; VDE
|
Backshell Type
|
SOLID
|
Body Depth
|
3.086 inch
|
Body Diameter
|
1.259 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENTAL RESISTANT
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CUL,IEC,UL
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
16
|