Part Details for PXM6010/02P/ST/0507/SN by Bulgin
Overview of PXM6010/02P/ST/0507/SN by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM6010/02P/ST/0507/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2766
|
Newark | Circular Conn, Plug, 2Pos, Screw Rohs Compliant: Yes |Bulgin Limited PXM6010/02P/ST/0507/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$45.4900 / $52.4100 | Buy Now |
DISTI #
56W4576
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:Buccaneer 6000 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Screw Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Bulgin Limited PXM6010/02P/ST/0507/SN Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $62.8200 | Buy Now |
DISTI #
95AJ9557
|
Newark | 6000 Metal Series Flex Connector 2 |Bulgin Limited PXM6010/02P/ST/0507/SN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2900 / $112.6300 | Buy Now |
DISTI #
708-1578-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$57.2437 / $71.0300 | Buy Now |
DISTI #
2266-PXM6010/02P/ST/0507/SN-ND
|
DigiKey | CONN RCPT MALE 2POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$60.7900 / $63.1300 | Buy Now |
DISTI #
177-PXM6010/2PST57SN
|
Mouser Electronics | Standard Circular Connector FLEX CONCT 2 POLE METAL VERSION RoHS: Compliant | 20 |
|
$57.2400 / $67.0600 | Buy Now |
DISTI #
70266656
|
RS | 6000 SER,2 Pole Cable Mount Conn Plug,32mm Size, Male Contacts, Push-Pull Mating | Bulgin PXM6010/02P/ST/0507/SN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2600 / $70.3200 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
12 Partner Stock |
|
$52.9100 / $69.7000 | Buy Now |
|
Master Electronics | Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
12 Partner Stock |
|
$52.9100 / $69.7000 | Buy Now |