Part Details for PXM459S15-170HCG10V by Omega Engineering
Overview of PXM459S15-170HCG10V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM459S15-170HCG10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH5356
|
Newark | Sanitary 15 F 10V 170Hcg Rg |Omega PXM459S15-170HCG10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,164.7200 | Buy Now |
DISTI #
PXM459S15-170HCG10
|
Avnet Americas | -170 TO 170 MBAR, COMPOUND GAUGE, 0 TO 10 VDC, 1.5" TRI-CLAMP, M12 - Bulk (Alt: PXM459S15-170HCG10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$939.2294 / $1,071.3086 | Buy Now |