Part Details for PXM409S15-170HG10V by Omega Engineering
Overview of PXM409S15-170HG10V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXM409S15-170HG10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH4370
|
Newark | Sanitary 15 F 10V 170Hg Rg |Omega PXM409S15-170HG10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,034.2800 | Buy Now |
DISTI #
PXM409S15-170HG10V
|
Avnet Americas | 0 TO 170 MBAR, GAUGE, 0 TO 10 VDC, 1.5" TRI-CLAMP, CABLE - Bulk (Alt: PXM409S15-170HG10V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$834.0466 / $951.3344 | Buy Now |