Part Details for PXM350MA6341-4B1A by Eaton Cutler-Hammer
Results Overview of PXM350MA6341-4B1A by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXM350MA6341-4B1A Information
PXM350MA6341-4B1A by Eaton Cutler-Hammer is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4B1AB0A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 2.0m | |
NDHN4B1A50A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 0.5m | |
ME10056334B1A01 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm, Gen Z, EDSFF, 56 signal pins, SMT, Straddle mount, 2.794mmPCB, 0.0mm offset |
Price & Stock for PXM350MA6341-4B1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74691939
|
RS | PXM350, 333mV, PO, MRTU, TOU, RO, NEMA4X, 480V | Eaton - Cutler Hammer PXM350MA6341-4B1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8,478.9700 | RFQ |