Part Details for PXG-M15-24WS15 by TDK Corporation
Overview of PXG-M15-24WS15 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXG-M15-24WS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXG-M15-24WS15
|
Avnet Americas | DC to DC Power Supply Single-OUT 15V 1A 15W Through Hole - Bulk (Alt: PXG-M15-24WS15) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$63.3469 | Buy Now |