Part Details for PXF4051 by Bulgin
Overview of PXF4051 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXF4051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6976
|
Newark | Fibre Optic Conn, Lc, Single/Multimode, Fibre Optic Connector Type:Lc, Fibre Type:-, Fibre Diameter:-, Connector Body Material:Nylon (Polyamide) Body, Product Range:Buccaneer 4000 Series Rohs Compliant: Yes |Bulgin Limited PXF4051 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.7200 | Buy Now |
DISTI #
708-2851-ND
|
DigiKey | CONN FBR OPTIC RCPT HSG FOR LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28 In Stock |
|
$9.9525 / $16.0800 | Buy Now |
DISTI #
167-PXF4051
|
Mouser Electronics | Fiber Optic Connectors No Cable Flex Inline fiber connector RoHS: Compliant | 15 |
|
$19.4600 / $25.5400 | Buy Now |
DISTI #
71235058
|
RS | Bulgin No Cable Flex Inline 4000 Series Fiber Connector | Bulgin PXF4051 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 27 |
|
$18.5100 / $25.7100 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Connector - Inline - Supplied without LC Connector - Nylon (Polyamide) Body - Buccaneer 4000 - Cable Mount. RoHS: Compliant |
51 In Stock |
|
$18.9500 / $25.0800 | Buy Now |
DISTI #
77361981
|
Verical | Simplex LC Fiber Optic Housing Buccaneer Supplied without LC Connector RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$20.6143 / $24.2879 | Buy Now |
DISTI #
49578041
|
Verical | Simplex LC Fiber Optic Housing Buccaneer Supplied without LC Connector RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$5.3930 / $5.8583 | Buy Now |
DISTI #
77817378
|
Verical | Simplex LC Fiber Optic Housing Buccaneer Supplied without LC Connector RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 49 |
|
$29.1964 / $31.7468 | Buy Now |
DISTI #
PXF4051
|
TME | Connector: fiber optic, plug, PIN: 1, external bayonet,bayonet Min Qty: 1 | 50 |
|
$12.7900 / $18.2800 | Buy Now |
|
Master Electronics | Fiber Optic Connector - Inline - Supplied without LC Connector - Nylon (Polyamide) Body - Buccaneer 4000 - Cable Mount. RoHS: Compliant |
51 In Stock |
|
$18.9500 / $25.0800 | Buy Now |
Part Details for PXF4051
PXF4051 CAD Models
PXF4051 Part Data Attributes
|
PXF4051
Bulgin
Buy Now
|
Compare Parts:
PXF4051
Bulgin
|
Samacsys Manufacturer | Bulgin |