-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXF40-48WD15 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0074
|
Newark | Dc-Dc Conv, 15V/-15V, 1.333A/-1.333A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, In... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.3400 / $102.2600 | Buy Now |
DISTI #
285-PXF40-48WD15-ND
|
DigiKey | DC DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$97.9000 / $102.2600 | Buy Now |
DISTI #
967-PXF4048WD15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output +/-15V 1.333A, 40W RoHS: Compliant | 6 |
|
$95.5200 / $102.2600 | Buy Now |
DISTI #
70563970
|
RS | Power Supply, 40W40W3675VDCDCDC, PCB Mount, Input 1875VDC, Output +/15V 1.333A,40W | TDK-Lambda PXF... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$116.6600 / $126.8000 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 40W - Vin: 18 to 75V - Vout: ±15V - PCB Thru-Hole - 2"x2" RoHS: Compliant | 0 |
|
$95.3400 / $102.2600 | Buy Now |
DISTI #
000000000005400597
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output +/-15V 1.333A, 40W Min Qty: 1 | 4 |
|
$95.3400 / $102.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXF40-48WD15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXF40-48WD15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |