Datasheets
PXF40-12T3312 by:

DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-9

Part Details for PXF40-12T3312 by TDK-Lambda Corporation

Overview of PXF40-12T3312 by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PXF40-12T3312

Part # Distributor Description Stock Price Buy
DISTI # 73J2149
Newark Dc-Dc Conv, 3.3V/12V/-12V, 6A/0.4A/-0.4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:3 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:6A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Tdk-Lambda PXF40-12T3312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $106.9600
  • 10 $104.5800
  • 25 $102.2100
  • 50 $99.8600
$99.8600 / $106.9600 Buy Now
DISTI # 285-PXF40-12T3312-ND
DigiKey DC DC CONVERTER 3.3V +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $106.9600
$106.9600 Buy Now
DISTI # 967-PXF4012T3312
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.3V@6A, +/-12V@0.4A RoHS: Compliant 0
  • 1 $106.9600
  • 10 $104.5800
  • 25 $102.2100
  • 50 $99.8600
$99.8600 / $106.9600 Order Now
DISTI # 70563948
RS Power Supply, 30W30W918VDC3.3V@6A,+/12V@0.4A | TDK-Lambda PXF40-12T3312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $132.2400
  • 5 $125.6300
  • 10 $121.6600
$121.6600 / $132.2400 RFQ
Onlinecomponents.com Triple Output DC-DC Converter - 40W - Vin: 9 to 18V - Vout: 3.3V/±12VV - PCB Thru-Hole - 2"x2" RoHS: Compliant 0
  • 1 $106.9600
  • 10 $104.5800
  • 25 $102.2100
  • 50 $99.8600
$99.8600 / $106.9600 Buy Now
DISTI # 000000000005400571
Sager Isolated DC/DC Converters - Through Hole 3.3V@6A, +/-12V@0.4A Min Qty: 1 0
  • 1 $106.9600
  • 10 $104.5800
  • 25 $102.2100
  • 50 $99.8600
$99.8600 / $106.9600 Buy Now

Part Details for PXF40-12T3312

PXF40-12T3312 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PXF40-12T3312 Part Data Attributes

PXF40-12T3312 TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
PXF40-12T3312 TDK-Lambda Corporation DC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-9
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TDK-LAMBDA CORP
Part Package Code MODULE
Package Description PACKAGE-9
Pin Count 9
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ADDITIONAL +12 VOLT AND -12 VOLT OUTPUTS ARE ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, EN, CE
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 83%
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code S-XDMA-P9
Length 51.3 mm
Number of Functions 1
Number of Outputs 3
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.333 V
Output Voltage-Min 3.267 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
Qualification Status Not Qualified
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 40 W
Trim/Adjustable Output NO
Width 51.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXF40-12T3312 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXF40-12T3312 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PXF40-12T3312 would you like to use for your alert(s)?
  • Please alert me when PXF40-12T3312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXF40-12T3312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXF40-12T3312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXF40-12T3312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXF40-12T3312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXF40-12T3312 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: