-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 30W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXE30-48D12 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1170
|
Newark | Dc-Dc Converter, 12V/-12V, 1.25A/-1.25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4000 / $104.0500 | Buy Now |
DISTI #
285-PXE30-48D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
170 In Stock |
|
$86.4004 / $104.0500 | Buy Now |
DISTI #
967-PXE3048D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole +/-12V@1.25A RoHS: Compliant | 2 |
|
$86.4000 / $104.0500 | Buy Now |
DISTI #
70563932
|
RS | Power Supply, 30W30W3675VDC+/12V@1.25A | TDK-Lambda PXE30-48D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$95.8200 / $104.1500 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 30W - Vin: 36 to 75V - Vout: ±12V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 0 |
|
$86.4000 / $104.0500 | Buy Now |
DISTI #
000000000005400555
|
Sager | Isolated DC/DC Converters - Through Hole +/-12V@1.25A Min Qty: 1 | 0 |
|
$86.4000 / $104.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXE30-48D12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXE30-48D12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 30W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | ADDITIONAL -12 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |