There are no models available for this part yet.
Overview of PXD63B140 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PXD63B140 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-PXD63B140-ND
|
DigiKey | BRKR PD6 3P 600V 1400A FX Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$30,049.1300 | Buy Now | |
DISTI #
982-PXD63B140
|
Mouser Electronics | Circuit Breakers BRKR PD6 3P 600V 1400A FX | 0 |
|
$30,049.1200 | Order Now | |
DISTI #
71538947
|
RS | BRKR PD6 3P 600V 1400A FX | Siemens PXD63B140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29,767.7700 / $31,334.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28,659.0100 / $29,538.5200 | Buy Now |