Part Details for PXD30-24WS05 by TDK-Lambda Corporation
Overview of PXD30-24WS05 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD30-24WS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0056
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 6A, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXD30-24WS05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8400 / $107.4100 | Buy Now |
DISTI #
285-PXD30-24WS05-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$90.8406 / $107.4100 | Buy Now |
DISTI #
967-PXD3024WS05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12V or 24VDC, Output 5V 6A, 30W RoHS: Compliant | 10 |
|
$90.8400 / $107.4100 | Buy Now |
|
Onlinecomponents.com | Medical DC-DC Converter - 30W - Vin: 9 to 36V - Vout: 5V - PCB Thru-Hole - 2"x1" RoHS: Compliant | 0 |
|
$90.8400 / $107.4100 | Buy Now |
DISTI #
000000000006390475
|
Sager | Isolated DC/DC Converters - Through Hole 30W 5V 6A Min Qty: 1 | 0 |
|
$90.8400 / $107.4100 | Buy Now |
Part Details for PXD30-24WS05
PXD30-24WS05 CAD Models
PXD30-24WS05 Part Data Attributes
|
PXD30-24WS05
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD30-24WS05
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 30W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |