Part Details for PXD201 by Bulgin
Results Overview of PXD201 by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PXD201 Information
PXD201 by Bulgin is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PXD201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2476
|
Newark | Distribution Unit, 4Way, Connector To Connector:Iec 60320 C13 To 4X Iec 60309-2, Cable Length - Me... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$55.0300 / $72.3600 | Buy Now |
DISTI #
708-2672-ND
|
DigiKey | IEC DISTRIBUTION UNIT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
26 In Stock |
|
$38.0765 / $48.2500 | Buy Now |
DISTI #
167-PXD201
|
Mouser Electronics | AC Power Entry Modules IEC Distribution Unit RoHS: Compliant | 17 |
|
$39.6000 / $45.0300 | Buy Now |
DISTI #
70605911
|
RS | 150mm power cord, C13 x4 to UK Plug (BS 1363/A), 10 A, 250 V ac | Bulgin PXD201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$40.4500 / $48.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$36.2900 | Buy Now |
|
Onlinecomponents.com | PDU Outlet Strip 250V 10A RoHS: Compliant |
20 In Stock |
|
$38.8300 / $57.4600 | Buy Now |
DISTI #
PXD201
|
TME | Extension lead, BS 1363 (G) plug,IEC C13 female x4, black, 10A Min Qty: 1 | 0 |
|
$30.0300 / $42.9000 | RFQ |
DISTI #
PXD201
|
Avnet Abacus | AC Power Entry Modules IEC Distribution Unit (Alt: PXD201) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PDU Outlet Strip 250V 10A RoHS: Compliant |
20 In Stock |
|
$38.8300 / $57.4600 | Buy Now |